
66261140530 | |
|---|---|
DigiKey Part Number | 3713-66261140530-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261140530 |
Description | ABRASIVE DISC CER ALUM MED 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Medium P120 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit P120 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,24080 € | 62,04 € |
| Unit Price without VAT: | 1,24080 € |
|---|---|
| Unit Price with VAT: | 1,47655 € |

