
66261140501 | |
|---|---|
DigiKey Part Number | 3713-66261140501-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261140501 |
Description | 5 In. Dry Ice No-Fil Paper PSA D |
Customer Reference | |
Detailed Description | Disc Ceramic Alumina Medium P100 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit P100 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 76,55000 € | 306,20 € |
| Unit Price without VAT: | 76,55000 € |
|---|---|
| Unit Price with VAT: | 91,09450 € |

