
66261139352 | |
|---|---|
DigiKey Part Number | 3713-66261139352-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261139352 |
Description | ABRASIVE SHEET SIL CARB 9"X3.67" |
Customer Reference | |
Detailed Description | Abrasive Sheet Silicon Carbide Ultra Fine 600 3.67" (93.22mm) X 9.00" (228.60mm) Dia |
Category | Abrasive Grade Ultra Fine |
Manufacturer Norton | Abrasive Grit 600 |
Packaging Bulk | Color Black |
Part Status Active | Width 3.67" (93.22mm) |
Type Abrasive Sheet | Length 9.00" (228.60mm) |
Abrasive Material Silicon Carbide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,70540 € | 70,54 € |
| Unit Price without VAT: | 0,70540 € |
|---|---|
| Unit Price with VAT: | 0,83943 € |

