
66261138754 | |
|---|---|
DigiKey Part Number | 3713-66261138754-ND |
Manufacturer | Merit |
Manufacturer Product Number | 66261138754 |
Description | 5 In. Fiber Locking Disc Speed-C |
Customer Reference | |
Detailed Description | Disc Ceramic Alumina Coarse 50 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Abrasive Grit 50 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,25520 € | 81,38 € |
| Unit Price without VAT: | 3,25520 € |
|---|---|
| Unit Price with VAT: | 3,87369 € |

