
66261138621 | |
|---|---|
DigiKey Part Number | 3713-66261138621-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261138621 |
Description | 1-1/2 In. BlueFire Quick-Change |
Customer Reference | |
Detailed Description | Disc Zirconia Alumina Coarse 60 X 1.50" (38.10mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Color | Blue | |
Diameter | 1.50" (38.10mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,78310 € | 78,31 € |
| Unit Price without VAT: | 0,78310 € |
|---|---|
| Unit Price with VAT: | 0,93189 € |

