
66261138607 | |
|---|---|
DigiKey Part Number | 3713-66261138607-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261138607 |
Description | 1 In. BlueFire Quick-Change Clot |
Customer Reference | |
Detailed Description | Disc Zirconia Alumina Coarse 80 X 1.00" (25.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 1.00" (25.40mm) |
Type Disc | Applications General Purpose |
Abrasive Material Zirconia Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,79040 € | 79,04 € |
| Unit Price without VAT: | 0,79040 € |
|---|---|
| Unit Price with VAT: | 0,94058 € |

