
66261138206 | |
|---|---|
DigiKey Part Number | 3713-66261138206-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261138206 |
Description | ABRASIVE DISC ALUM OX 24 3" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Extra Coarse 24 X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 24 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,26920 € | 113,46 € |
| Unit Price without VAT: | 2,26920 € |
|---|---|
| Unit Price with VAT: | 2,70035 € |

