
66261138095 | |
|---|---|
DigiKey Part Number | 3713-66261138095-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261138095 |
Description | ABRASIVE DISC ALUM OX COARSE 1" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Coarse 50 X 1.00" (25.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 50 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 1.00" (25.40mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,89240 € | 89,24 € |
| Unit Price without VAT: | 0,89240 € |
|---|---|
| Unit Price with VAT: | 1,06196 € |

