
66261137455 | |
|---|---|
DigiKey Part Number | 3713-66261137455-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261137455 |
Description | 7 In. BlueFire AVOS Fiber Lockin |
Customer Reference | |
Detailed Description | Disc Zirconia Alumina Extra Coarse 36 X 7.00" (177.80mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 7.00" (177.80mm) |
Type Disc | Applications General Purpose |
Abrasive Material Zirconia Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,80200 € | 48,02 € |
| Unit Price without VAT: | 4,80200 € |
|---|---|
| Unit Price with VAT: | 5,71438 € |

