
66261136720 | |
|---|---|
DigiKey Part Number | 3713-66261136720-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261136720 |
Description | ABRASIVE DISC ALUM OX 36 18" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Extra Coarse 36 X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 18.00" (457.20mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,15720 € | 628,93 € |
| Unit Price without VAT: | 25,15720 € |
|---|---|
| Unit Price with VAT: | 29,93707 € |

