
66261136635 | |
|---|---|
DigiKey Part Number | 3713-66261136635-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261136635 |
Description | 12 In. Metalite Large Diameter C |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Extra Coarse 36 X 12.00" (304.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 36 | |
Color | Brown | |
Diameter | 12.00" (304.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,18760 € | 229,69 € |
| Unit Price without VAT: | 9,18760 € |
|---|---|
| Unit Price with VAT: | 10,93324 € |

