
66261136620 | |
|---|---|
DigiKey Part Number | 3713-66261136620-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261136620 |
Description | ABRASIVE DISC ALUM OX COARSE 12" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Coarse 60 X 12.00" (304.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 12.00" (304.80mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,68320 € | 192,08 € |
| Unit Price without VAT: | 7,68320 € |
|---|---|
| Unit Price with VAT: | 9,14301 € |

