
66261136601 | |
|---|---|
DigiKey Part Number | 3713-66261136601-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261136601 |
Description | 10 In. Metalite Large Diameter C |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Coarse 80 X 10.00" (254.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 10.00" (254.00mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,69440 € | 142,36 € |
| Unit Price without VAT: | 5,69440 € |
|---|---|
| Unit Price with VAT: | 6,77634 € |

