
66261136552 | |
|---|---|
DigiKey Part Number | 3713-66261136552-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261136552 |
Description | ABRASIVE DISC ALUM OX MED 100 3" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Medium 100 X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | 100 | |
Color | Brown | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,89240 € | 44,62 € |
| Unit Price without VAT: | 0,89240 € |
|---|---|
| Unit Price with VAT: | 1,06196 € |

