
66261136372 | |
|---|---|
DigiKey Part Number | 3713-66261136372-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261136372 |
Description | ABRASIVE DISC ALUM OX P220 3.5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Very Fine P220 X 3.50" (88.90mm) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Norton | Abrasive Grit P220 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 3.50" (88.90mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 48,36750 € | 193,47 € |
| Unit Price without VAT: | 48,36750 € |
|---|---|
| Unit Price with VAT: | 57,55733 € |

