
66261136205 | |
|---|---|
DigiKey Part Number | 3713-66261136205-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261136205 |
Description | ABRASIV ROLL ALUM OX MED 150'X2" |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Medium P100 2.00" (50.80mm) X 150.00' (45.72m) 50 yds Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit P100 |
Packaging Bulk | Color Red |
Part Status Active | Width 2.00" (50.80mm) |
Type Abrasive Roll | Length 150.00' (45.72m) 50 yds |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,16000 € | 43,16 € |
| Unit Price without VAT: | 43,16000 € |
|---|---|
| Unit Price with VAT: | 51,36040 € |

