
66261136195 | |
|---|---|
DigiKey Part Number | 3713-66261136195-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261136195 |
Description | ABRASIVE ROLL ALUM MED 150'X1.5" |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Medium P120 1.50" (38.10mm) X 150.00' (45.72m) 50 yds Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit P120 |
Packaging Bulk | Color Red |
Part Status Active | Width 1.50" (38.10mm) |
Type Abrasive Roll | Length 150.00' (45.72m) 50 yds |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 40,40050 € |

