
66261136182 | |
|---|---|
DigiKey Part Number | 3713-66261136182-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261136182 |
Description | ABRASIVE ROLL ALUM FINE 150'X1" |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Fine P150 1.00" (25.40mm) X 150.00' (45.72m) 50 yds Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | P150 | |
Color | Red | |
Width | 1.00" (25.40mm) | |
Length | 150.00' (45.72m) 50 yds | |
Applications | General Purpose |

