
66261136179 | |
|---|---|
DigiKey Part Number | 3713-66261136179-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261136179 |
Description | ABRASIVE ROLL ALUM OX 150'X1" |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Coarse P80 1.00" (25.40mm) X 150.00' (45.72m) 50 yds Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P80 |
Packaging Bulk | Color Red |
Part Status Active | Width 1.00" (25.40mm) |
Type Abrasive Roll | Length 150.00' (45.72m) 50 yds |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,09000 € | 25,09 € |
| Unit Price without VAT: | 25,09000 € |
|---|---|
| Unit Price with VAT: | 29,85710 € |

