
66261134185 | |
|---|---|
DigiKey Part Number | 3713-66261134185-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261134185 |
Description | GRINDING WHEEL ALUM OX MED 10" |
Customer Reference | |
Detailed Description | Grinding Wheel Aluminum Oxide Medium 1.00" (25.40mm) X 10.00" (254.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Color | Maroon | |
Width | 1.00" (25.40mm) | |
Diameter | 10.00" (254.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 155,12333 € | 465,37 € |
| Unit Price without VAT: | 155,12333 € |
|---|---|
| Unit Price with VAT: | 184,59676 € |

