
66261132736 | |
|---|---|
DigiKey Part Number | 3713-66261132736-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261132736 |
Description | ABRASIVE DISC CER ALUM 36 3" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Extra Coarse 36 X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Black |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,07360 € | 51,84 € |
| Unit Price without VAT: | 2,07360 € |
|---|---|
| Unit Price with VAT: | 2,46758 € |

