
66261132325 | |
|---|---|
DigiKey Part Number | 3713-66261132325-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261132325 |
Description | GRINDING WHEEL SIL CARB FINE 6" |
Customer Reference | |
Detailed Description | Grinding Wheel Silicon Carbide Fine 2.00" (50.80mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Width 2.00" (50.80mm) |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Grinding Wheel | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 154,99500 € | 309,99 € |
| Unit Price without VAT: | 154,99500 € |
|---|---|
| Unit Price with VAT: | 184,44405 € |

