
66261131692 | |
|---|---|
DigiKey Part Number | 3713-66261131692-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261131692 |
Description | ABRASIVE SHEET ALUM OX 4.5" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Very Fine P220 4.50" (114.30mm) X Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Norton | Abrasive Grit P220 |
Packaging Bulk | Color Brown |
Part Status Active | Width 4.50" (114.30mm) |
Type Abrasive Sheet | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 € | 59,65 € |
| Unit Price without VAT: | 59,65000 € |
|---|---|
| Unit Price with VAT: | 70,98350 € |

