
66261131661 | |
|---|---|
DigiKey Part Number | 3713-66261131661-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261131661 |
Description | 8 In. A275OP No-Fil NorGrip Pape |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Fine P180 X 8.00" (203.20mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit P180 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 8.00" (203.20mm) |
Type Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,60630 € | 160,63 € |
| Unit Price without VAT: | 1,60630 € |
|---|---|
| Unit Price with VAT: | 1,91150 € |

