
66261131648 | |
|---|---|
DigiKey Part Number | 3713-66261131648-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261131648 |
Description | ABRASIVE SHEET ALUM 17.5"X2.75" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Fine P180 2.75" (69.85mm) X 17.50" (444.50mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit P180 |
Packaging Bulk | Color Brown |
Part Status Active | Width 2.75" (69.85mm) |
Type Abrasive Sheet | Length 17.50" (444.50mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,79900 € | 39,95 € |
| Unit Price without VAT: | 0,79900 € |
|---|---|
| Unit Price with VAT: | 0,95081 € |

