
66261131646 | |
|---|---|
DigiKey Part Number | 3713-66261131646-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261131646 |
Description | ABRASIVE SHEET ALUM 16.5"X2.75" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Coarse P80 2.75" (69.85mm) X 16.50" (419.10mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P80 |
Packaging Bulk | Color Brown |
Part Status Active | Width 2.75" (69.85mm) |
Type Abrasive Sheet | Length 16.50" (419.10mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,71680 € | 85,84 € |
| Unit Price without VAT: | 1,71680 € |
|---|---|
| Unit Price with VAT: | 2,04299 € |

