
66261131641 | |
|---|---|
DigiKey Part Number | 3713-66261131641-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261131641 |
Description | ABRASIVE SHEET ALUM 16.5"X2.75" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Very Fine P220 2.75" (69.85mm) X 16.50" (419.10mm) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Norton | Abrasive Grit P220 |
Packaging Bulk | Color Brown |
Part Status Active | Width 2.75" (69.85mm) |
Type Abrasive Sheet | Length 16.50" (419.10mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,32580 € | 66,29 € |
| Unit Price without VAT: | 1,32580 € |
|---|---|
| Unit Price with VAT: | 1,57770 € |

