
66261131537 | |
|---|---|
DigiKey Part Number | 3713-66261131537-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261131537 |
Description | 5 In. A275OP No-Fil NorGrip Pape |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Ultra Fine P600 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Ultra Fine |
Manufacturer Norton | Abrasive Grit P600 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,90090 € | 90,09 € |
| Unit Price without VAT: | 0,90090 € |
|---|---|
| Unit Price with VAT: | 1,07207 € |

