
66261129722 | |
|---|---|
DigiKey Part Number | 3713-66261129722-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261129722 |
Description | 4-1/2 In. BlueFire AVOS Fiber Lo |
Customer Reference | |
Detailed Description | Disc Zirconia Alumina Coarse 80 X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Blue | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,20000 € | 42,00 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

