
66261129718 | |
|---|---|
DigiKey Part Number | 3713-66261129718-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261129718 |
Description | 4-1/2 In. BlueFire AVOS Fiber Lo |
Customer Reference | |
Detailed Description | Disc Zirconia Alumina Extra Coarse 24 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 24 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 4.50" (114.30mm) |
Type Disc | Applications General Purpose |
Abrasive Material Zirconia Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,48700 € | 44,87 € |
| Unit Price without VAT: | 4,48700 € |
|---|---|
| Unit Price with VAT: | 5,33953 € |

