
66261128688 | |
|---|---|
DigiKey Part Number | 3713-66261128688-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261128688 |
Description | 3 In. A275OP No-Fil NorGrip Pape |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide Medium P120 X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit P120 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,72240 € | 36,12 € |
| Unit Price without VAT: | 0,72240 € |
|---|---|
| Unit Price with VAT: | 0,85966 € |

