
66261127733 | |
|---|---|
DigiKey Part Number | 3713-66261127733-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261127733 |
Description | ABRASIVE SHEET ALUM OX COARSE 2" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Coarse P60 2.00" (50.80mm) X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P60 | |
Color | Brown | |
Width | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,95000 € | 76,95 € |
| Unit Price without VAT: | 76,95000 € |
|---|---|
| Unit Price with VAT: | 91,57050 € |

