
66261127730 | |
|---|---|
DigiKey Part Number | 3713-66261127730-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261127730 |
Description | ABRASIVE SHEET ALUM OX 1.5" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Coarse P50 1.50" (38.10mm) X Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P50 |
Packaging Bulk | Color Brown |
Part Status Active | Width 1.50" (38.10mm) |
Type Abrasive Sheet | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,78000 € | 64,78 € |
| Unit Price without VAT: | 64,78000 € |
|---|---|
| Unit Price with VAT: | 77,08820 € |

