
66261127729 | |
|---|---|
DigiKey Part Number | 3713-66261127729-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261127729 |
Description | ABRASIVE SHEET ALUM OX COARSE 1" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Coarse P60 1.00" (25.40mm) X Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P60 |
Packaging Bulk | Color Brown |
Part Status Active | Width 1.00" (25.40mm) |
Type Abrasive Sheet | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,29000 € | 43,29 € |
| Unit Price without VAT: | 43,29000 € |
|---|---|
| Unit Price with VAT: | 51,51510 € |

