
66261126557 | |
|---|---|
DigiKey Part Number | 3713-66261126557-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261126557 |
Description | ABRASIVE DISC ZIRCONIA ALUM 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Zirconia Alumina Extra Coarse 36 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Zirconia Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,47000 € | 44,70 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

