
66261126340 | |
|---|---|
DigiKey Part Number | 3713-66261126340-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261126340 |
Description | ABRASIVE SHEET ALUM OX 11"X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Coarse P80 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P80 |
Packaging Bulk | Color Brown |
Part Status Active | Width 9.00" (228.60mm) |
Type Abrasive Sheet | Length 11.00" (279.40mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,61480 € | 40,37 € |
| Unit Price without VAT: | 1,61480 € |
|---|---|
| Unit Price with VAT: | 1,92161 € |

