
66261126330 | |
|---|---|
DigiKey Part Number | 3713-66261126330-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261126330 |
Description | 9 x 11 In. Metalite Cloth Sheet |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Ultra Fine P600 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Ultra Fine | |
Abrasive Grit | P600 | |
Color | Brown | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,43720 € | 71,86 € |
| Unit Price without VAT: | 1,43720 € |
|---|---|
| Unit Price with VAT: | 1,71027 € |

