
66261126294 | |
|---|---|
DigiKey Part Number | 3713-66261126294-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261126294 |
Description | ABRASIVE SHEET ALUM OX P220 2" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Very Fine P220 2.00" (50.80mm) X Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Norton | Abrasive Grit P220 |
Packaging Bulk | Color Brown |
Part Status Active | Width 2.00" (50.80mm) |
Type Abrasive Sheet | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 € | 63,15 € |
| Unit Price without VAT: | 63,15000 € |
|---|---|
| Unit Price with VAT: | 75,14850 € |

