
66261126286 | |
|---|---|
DigiKey Part Number | 3713-66261126286-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261126286 |
Description | ABRASIVE SHEET ALUM OX MED 1.5" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Medium P120 1.50" (38.10mm) X Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit P120 |
Packaging Bulk | Color Brown |
Part Status Active | Width 1.50" (38.10mm) |
Type Abrasive Sheet | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,69000 € | 49,69 € |
| Unit Price without VAT: | 49,69000 € |
|---|---|
| Unit Price with VAT: | 59,13110 € |

