
66261126278 | |
|---|---|
DigiKey Part Number | 3713-66261126278-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261126278 |
Description | 1-1/2 In. x 50 Yd. Metalite Clot |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Ultra Fine P600 1.50" (38.10mm) X Dia |
Category | Abrasive Grade Ultra Fine |
Manufacturer Norton | Abrasive Grit P600 |
Packaging Bulk | Color Brown |
Part Status Active | Width 1.50" (38.10mm) |
Type Abrasive Sheet | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,69000 € | 49,69 € |
| Unit Price without VAT: | 49,69000 € |
|---|---|
| Unit Price with VAT: | 59,13110 € |

