
66261126267 | |
|---|---|
DigiKey Part Number | 3713-66261126267-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261126267 |
Description | 1 In. x 50 Yd. Metalite Cloth Ro |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Super Fine P400 1.00" (25.40mm) X Dia |
Category | Abrasive Grade Super Fine |
Manufacturer Norton | Abrasive Grit P400 |
Packaging Bulk | Color Brown |
Part Status Active | Width 1.00" (25.40mm) |
Type Abrasive Sheet | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,44000 € | 35,44 € |
| Unit Price without VAT: | 35,44000 € |
|---|---|
| Unit Price with VAT: | 42,17360 € |

