
66261123621 | |
|---|---|
DigiKey Part Number | 3713-66261123621-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261123621 |
Description | ABRASIVE SHT ZIRCONIA 17.5X2.75" |
Customer Reference | |
Detailed Description | Abrasive Sheet Zirconia Alumina Extra Coarse 40 2.75" (69.85mm) X 17.50" (444.50mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 40 |
Packaging Bulk | Color Blue |
Part Status Active | Width 2.75" (69.85mm) |
Type Abrasive Sheet | Length 17.50" (444.50mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,32580 € | 66,29 € |
| Unit Price without VAT: | 1,32580 € |
|---|---|
| Unit Price with VAT: | 1,57770 € |

