
66261123608 | |
|---|---|
DigiKey Part Number | 3713-66261123608-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261123608 |
Description | ABRASIVE SHT ZIRCONIA 16.5X2.75" |
Customer Reference | |
Detailed Description | Abrasive Sheet Zirconia Alumina Coarse 80 2.75" (69.85mm) X 16.50" (419.10mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Blue | |
Width | 2.75" (69.85mm) | |
Length | 16.50" (419.10mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,21340 € | 60,67 € |
| Unit Price without VAT: | 1,21340 € |
|---|---|
| Unit Price with VAT: | 1,44395 € |

