
66261123590 | |
|---|---|
DigiKey Part Number | 3713-66261123590-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261123590 |
Description | 6 In. BlueFire Paper H&L Disc 36 |
Customer Reference | |
Detailed Description | Disc Zirconia Alumina Extra Coarse 36 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Disc | Applications General Purpose |
Abrasive Material Zirconia Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,27200 € | 81,80 € |
| Unit Price without VAT: | 3,27200 € |
|---|---|
| Unit Price with VAT: | 3,89368 € |

