
66261123582 | |
|---|---|
DigiKey Part Number | 3713-66261123582-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261123582 |
Description | ABRASIVE DISC ZIRCONIA ALUM 8" |
Customer Reference | |
Detailed Description | Abrasive Disc Zirconia Alumina Coarse 80 X 8.00" (203.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 8.00" (203.20mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Zirconia Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,49320 € | 87,33 € |
| Unit Price without VAT: | 3,49320 € |
|---|---|
| Unit Price with VAT: | 4,15691 € |

