
66261123575 | |
|---|---|
DigiKey Part Number | 3713-66261123575-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261123575 |
Description | ABRASIVE DISC ZIRCONIA ALUM 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Zirconia Alumina Extra Coarse 36 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Zirconia Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,49880 € | 124,94 € |
| Unit Price without VAT: | 2,49880 € |
|---|---|
| Unit Price with VAT: | 2,97357 € |

