
66261121287 | |
|---|---|
DigiKey Part Number | 3713-66261121287-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261121287 |
Description | ZIRCONIA ALUMINA COARSE P80 4.5" |
Customer Reference | |
Detailed Description | Zirconia Alumina Coarse P80 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P80 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 4.50" (114.30mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,49200 € | 102,46 € |
| Unit Price without VAT: | 20,49200 € |
|---|---|
| Unit Price with VAT: | 24,38548 € |

