
66261121049 | |
|---|---|
DigiKey Part Number | 3713-66261121049-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261121049 |
Description | ABRASIVE DISC ZIRCONIA ALUM 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Zirconia Alumina Coarse 80 X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Blue | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,16200 € | 29,05 € |
| Unit Price without VAT: | 1,16200 € |
|---|---|
| Unit Price with VAT: | 1,38278 € |

