
66261121024 | |
|---|---|
DigiKey Part Number | 3713-66261121024-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261121024 |
Description | ABRASIVE DISC ALUM OX MED 100 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Medium 100 X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 100 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 2.00" (50.80mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40230 € | 140,23 € |
| Unit Price without VAT: | 1,40230 € |
|---|---|
| Unit Price with VAT: | 1,66874 € |

