
66261121021 | |
|---|---|
DigiKey Part Number | 3713-66261121021-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261121021 |
Description | ABRASIVE DISC ALUM OX COARSE 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Coarse 50 X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 50 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 2.00" (50.80mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,47880 € | 147,88 € |
| Unit Price without VAT: | 1,47880 € |
|---|---|
| Unit Price with VAT: | 1,75977 € |

